Descriptions of NXP Semiconductors MC9S08AC16CFGE provided by its distributors.
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 16 KB, 44 Pins, LQFP
MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V Automotive 44-Pin LQFP Tray
S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 44-LQFP (10x10)
16KB 2.7V~5.5V 1KB 40MHz FLASH 34 LQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
S08AC 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44
2.7V~5.5V 40MHz 1KB FLASH 16KB LVD,POR,PWM,WDT 34 1 2.7V 5.5V 40MHz I2C,SCI,SPI A/D 8x10b 8bit S08 LQFP-44 10mm*10mm*1.6mm
8-Bit Microcontroller IC; Controller Family/Series:HCS08; Memory Size, Flash:16KB; Memory Size, RAM:1KB; No. of I/O Pins:34; No. of ADC Inputs:8; No. of Timers:3; No. of PWM Channels:8; Clock Speed:20MHz; Interface:I2C, SCI, SPI ;RoHS Compliant: Yes
IC, MCU, 8-BIT, 16K FLASH, 4K RAM; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:34; Program Memory Size:16 KB; RAM Memory Size:1KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, PWM, Timer; No. of PWM Channels:8; Digital IC Case Style:LQFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; SVHC:No SVHC (20-Jun-2011); Base Number:HCS08; Clock Frequency:20MHz; Flash Memory Size:16KB; Interface:I2C, SCI, SPI; Interface:I2C, SCI, SPI; Interface Type:I2C, SCI, SPI; Memory Size:16Kb; Memory Type:Flash; Microprocessor/Controller Features:COP, POR; No. of ADC Inputs:8; No. of Bits:8; No. of External Interrupts:6; No. of I/O's:34; Number of bits In Timer:16; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Program Memory Size:16KB; Serial Comms:2 SCI, SPI, I2C; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD
Device Core = HCS08 / Data Bus Width Bit = 8 / Instruction Set Architecture = CISC / Family Name = S08AC / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 16 / RAM Memory Size KB = 1 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 8 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 34 / Number of Timers/Counters = 3 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 44 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4 / Reflow Temperature Max. °C = 260