NXP Semiconductors MC9S08DN60CLH

S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 64-LQFP (10x10)
$ 6.986
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08DN60CLH.

IHS

Datasheet356 pages0 years ago
Datasheet356 pages0 years ago

Augswan

Future Electronics

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-05-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsS9S08DZ60F2MLH
8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 64
NXP SemiconductorsS9S08DZ60F2MLHR
8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 64
NXP SemiconductorsS9S08DZ60F2CLH
8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 64

Descriptions

Descriptions of NXP Semiconductors MC9S08DN60CLH provided by its distributors.

S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 64-LQFP (10x10)
MCU 8-bit HCS08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray
Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP64
8-BIT FLASH 16 MHz MICROCONTROLLER PQFP64
MICROCONTROLLER, 8 BIT, HC08/S08
8BIT MCU, 60K FLASH, 2K EEPROM, LQFP64; SVHC:Cobalt dichloride; Series:MC9S08; Memory Size, Flash:60KB; EEPROM Size:2048Byte; Memory Size, RAM:2KB; No of I/O Lines:53; No. of ADC Inputs:16; Timers, No. of:2; PWM Channels, No of:8; Clock Frequency:40MHz; Interface Type:I2C,SCI,SPI; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:LQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Bits, Number in ADC:12

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP