NXP Semiconductors S9S08DZ60F2MLH

8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 64
$ 7.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S08DZ60F2MLH.

Augswan

Datasheet416 pages0 years ago
Datasheet3 pages10 years ago

Freescale Semiconductor

Inventory History

3 month trend:
-0.09%

CAD Models

Download NXP Semiconductors S9S08DZ60F2MLH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsMC9S08DN60AMLH
MCU 8-bit S08 S08 CISC 60KB Flash 3.3V/5V Automotive 64-Pin LQFP Tray
NXP SemiconductorsMC9S08DV60AMLH
MCU 8-bit S08 S08 CISC 48KB Flash 3.3V/5V Automotive 64-Pin LQFP Tray
NXP SemiconductorsMC9S08DZ60MLH
MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray / IC MCU 8BIT 60KB FLASH 64LQFP

Descriptions

Descriptions of NXP Semiconductors S9S08DZ60F2MLH provided by its distributors.

8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 64
60KB 2.7V~5.5V 4KB 40MHz FLASH 53 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8 Bit MCU, Embedded CAN, S08 Family S08D Series Microcontrollers, HCS08, 40 MHz, 60 KB, 64 Pins
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 40MHz, CMOS, PQFP64
MCU 8-bit S08 S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Brick
2.7V~5.5V 40MHz 4KB FLASH 60KB LVD,POR,PWM,WDT 53 2.7V 5.5V 40MHz CANbus,I2C,LINbus,SCI,SPI 2 x 8 A/D 24x12b 8bit S08 LQFP,QFP 10mm*10m*1.6mm
Mcu, 8Bit, S08, 40Mhz, Lqfp-64; Product Range:S08 Family S08D Series Microcontrollers; Cpu Speed:40Mhz; Program Memory Size:60Kb; Ram Memory Size:4Kb; No. Of Pins:64Pins; Mcu Case Style:Lqfp; No. Of I/O S:54I/O S; Embedded Interface Rohs Compliant: Yes |NXP Semiconductors S9S08DZ60F2MLH

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S9S08DZ60F2MLH??