NXP Semiconductors MC9S08AW16MFGE

S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 44-LQFP (10x10)
$ 7.188
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08AW16MFGE.

Augswan

Datasheet326 pages11 years ago

IHS

element14

Newark

element14 APAC

Inventory History

3 month trend:
-1.35%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-01-25
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S08AC16CFGE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 16 KB, 44 Pins, LQFP
NXP SemiconductorsS9S08AW16AE0CLD
8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 44
NXP SemiconductorsMC9S08AC16CFGER
MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V Automotive 44-Pin LQFP T/R

Descriptions

Descriptions of NXP Semiconductors MC9S08AW16MFGE provided by its distributors.

S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 44-LQFP (10x10)
8 Bit MCU, General Purpose AW Series, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz
MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V Automotive 44-Pin LQFP Tray
Microcontrollers (MCU); MC9S08AW16MFGE; NXP SEMICONDUCTORS; 1 kB; FLASH; 2; 40 MHz
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 20MHz, CMOS, PQFP44
S08AW 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44
8-Bit Microcontroller IC; Controller Family/Series:HCS08; No. of I/O Pins:34; No. of Timers:8; No. of PWM Channels:16; Clock Speed:20MHz; Interface:I2C, SCI, SPI; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
Device Core = HCS08 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = S08AW / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 16 / RAM Memory Size KB = 1 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 8 / ADC Resolution bit = 10 / Number of Programmable I/Os = 34 / Number of Timers/Counters = 2 / Comparators = 2 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = LQFP / Pins = 44 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4 / Reflow Temperature Max. °C = 260
IC, 8BIT 16K FLASH; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:34; Program Memory Size:16 KB; RAM Memory Size:2KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, PWM, Timer; Embedded Interface Type:I2C, SCI, SPI; No. of PWM Channels:8; Digital IC Case Style:LQFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:44; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:HCS08; Clock Frequency:20MHz; Flash Memory Size:16KB; Interface:I2C, SCI, SPI; Interface Type:I2C, SCI, SPI; No. of ADC Inputs:16; No. of I/O's:34; Package / Case:LQFP; Program Memory Size:16KB; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP