NXP Semiconductors MC9S08AW16CFUE

8 Bit MCU, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz, 16 KB, 64 Pins, QFP
$ 7.664
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08AW16CFUE.

Augswan

Datasheet326 pages11 years ago

IHS

element14 APAC

Future Electronics

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.664
$ 8.08
Stock
166,433
208,162
Authorized Distributors
6
5
Case/Package
QFP
QFP
Number of Pins
64
64
Core Architecture
HCS08
HCS08
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
2
2
Interface
I2C, SPI
I2C, SPI
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-01-25
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsMC9S08AC60CFUE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 60 KB, 64 Pins, QFP
NXP SemiconductorsMC9S08AC48CFUE
MCU 8-bit S08 S08 CISC 48KB Flash 3.3V/5V Automotive 64-Pin PQFP Tray
NXP SemiconductorsMC9S08AW32CFUE
8 Bit MCU, General Purpose AW Series, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz

Descriptions

Descriptions of NXP Semiconductors MC9S08AW16CFUE provided by its distributors.

8 Bit MCU, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz, 16 KB, 64 Pins, QFP
S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 64-QFP (14x14)
MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V Automotive 64-Pin PQFP Tray
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 20MHz, CMOS, PQFP64
2.7V~5.5V 40MHz 1KB FLASH 16KB LVD,POR,PWM,WDT 54 2.7V 5.5V 40MHz I2C,SCI,SPI A/D 16x10b 8bit S08 QFP 14.1mm*14.1mm*2.4mm
Device Core = HCS08 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = S08AW / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 16 / RAM Memory Size KB = 1 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 16 / ADC Resolution bit = 10 / Number of Programmable I/Os = 54 / Number of Timers/Counters = 2 / Comparators = 2 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = QFP / Pins = 64 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 2.2 / Reflow Temperature Max. °C = 260
IC, 8BIT MCU 16K FLASH, SMD, QFP64; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:54; Program Memory Size:16 KB; RAM Memory Size:1KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, PWM, Timer; Embedded Interface Type:I2C, SCI, SPI; No. of PWM Channels:8; Digital IC Case Style:QFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Clock Frequency:20MHz; Flash Memory Size:16KB; Interface:I2C, SCI, SPI; Interface Type:I2C, SCI, SPI; Memory Size:16KB; Memory Type:FLASH; Microprocessor/Controller Features:Optional computer operating properly (COP) reset, Low-voltage detection with reset or interrupt, Illegal opcode detection with reset, Power-Saving Modes Wait plus two stops, Master reset pin and power-on reset; No. of ADC Inputs:16; No. of Bits:8; No. of I/O's:54; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S08AW16CFUE.