NXP Semiconductors MC9328MXLDVP20R2

200MHZ Rom 1 3.6V 200MHZ 1.8V, 3V I2C, I2S, Mmc, Sd, Spi, Ssi, Uart ARM920T BGA , 13MM*13MM*1.2MM
$ 14.065
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9328MXLDVP20R2.

IHS

Datasheet90 pages32 years ago

_legacy Avnet

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.065
$ 13.42
$ 13.42
Stock
387,222
242,363
242,363
Authorized Distributors
4
3
3
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
225
225
225
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
16 MHz
16 MHz
16 MHz
Interface
EBI/EMI, I2C, MMC, SD, SPI, UART, USART, USB
-
-
Min Supply Voltage
1.7 V
1.8 V
1.8 V
Max Supply Voltage
1.9 V
2 V
2 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2009-07-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-01-31
LTD Date2021-12-15

Related Parts

NXP SemiconductorsMC9328MX1VM20
RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA256
NXP SemiconductorsMC9328MX1DVM20
RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA256
NXP SemiconductorsMC9328MXSCVP10
APPLICATION PROCESSOR Microprocessor, 32-Bit, 100MHz, CMOS, PBGA225

Descriptions

Descriptions of NXP Semiconductors MC9328MXLDVP20R2 provided by its distributors.

200MHz ROM 1 3.6V 200MHz 1.8V,3V I2C,I2S,MMC,SD,SPI,SSI,UART ARM920T BGA , 13mm*13mm*1.2mm
RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA225
200 MHz RISC PROCESSOR PBGA225
IC MPU 32BIT ROMLESS 225MAPBGA
Applications Processor 225-Pin MAPBGA T/R

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP