NXP Semiconductors MC9328MXLDVM15R2

RISC Microprocessor, 32-Bit, 150MHz, CMOS, PBGA256
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9328MXLDVM15R2.

IHS

Datasheet90 pages32 years ago

_legacy Avnet

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 10.659
$ 10.659
Stock
125,819
175,972
175,972
Authorized Distributors
0
4
4
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
256
256
256
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
16 MHz
16 MHz
16 MHz
Interface
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2003-05-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-01-31
LTD Date2021-12-15

Related Parts

NXP SemiconductorsMCIMX283DVM4B
SOC i.MX28 ARM926EJ-S 0.08um 289-Pin MAP-BGA Tray / IC MPU I.MX28 454MHZ 289MAPBGA
NXP SemiconductorsMCIMX280CVM4B
Processors Data Sheet for Consumer Products | IC MPU I.MX28 454MHZ 289MAPBGA
NXP SemiconductorsMCIMX283CVM4B
SOC i.MX28 ARM926EJ-S 0.08um 289-Pin MAP-BGA Tray / IC MPU I.MX28 454MHZ 289MAPBGA

Descriptions

Descriptions of NXP Semiconductors MC9328MXLDVM15R2 provided by its distributors.

RISC Microprocessor, 32-Bit, 150MHz, CMOS, PBGA256
ARM920T Microprocessor IC i.MXL 1 Core, 32-Bit 150MHz
IC MPU 32BIT ROMLESS 256MAPBGA
Applications Processor 256-Pin MAPBGA T/R
I.MX21 - MULTIMEDIA APPLICATIONS

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP