NXP Semiconductors MC9328MXLDVM15

RISC Microprocessor, 32-Bit, 150MHz, CMOS, PBGA256
$ 10.46
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9328MXLDVM15.

IHS

Datasheet90 pages32 years ago

Augswan

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC9328MXLDVM15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.46
$ 10.659
$ 10.659
Stock
167,501
174,847
174,847
Authorized Distributors
1
4
4
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
256
256
256
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
16 MHz
16 MHz
16 MHz
Interface
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2009-07-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-01-31
LTD Date2021-12-15

Related Parts

NXP SemiconductorsMC9328MX1DVM15
RISC Microprocessor, 32-Bit, 150MHz, CMOS, PBGA256
NXP SemiconductorsMC9328MX1CVM15
RISC Microprocessor, 32-Bit, 150MHz, CMOS, PBGA256
NXP SemiconductorsMC9328MXSVP10
Microprocessor, 32-Bit, 100MHz, CMOS, PBGA225

Descriptions

Descriptions of NXP Semiconductors MC9328MXLDVM15 provided by its distributors.

RISC Microprocessor, 32-Bit, 150MHz, CMOS, PBGA256
Microprocessor 32-Bit ARM920T Core 150MHz 256-Pin MAPBGA
150 MHz RISC PROCESSOR PBGA256
SOC i.MX ARM920T 256-Pin MAP-BGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP