NXP Semiconductors MC9328MX21SCVK

Ic, microprocessor, 32-Bit, bga, 289Pin, plastic Rohs Compliant: Yes |Nxp MC9328MX21SCVK
$ 24.438
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9328MX21SCVK.

IHS

Datasheet88 pages20 years ago
Datasheet88 pages20 years ago

Augswan

Freescale Semiconductor

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 24.438
$ 28.612
$ 28.612
Stock
198,869
340,673
340,673
Authorized Distributors
2
4
4
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
289
289
289
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
32 MHz
32 MHz
32 MHz
Interface
-
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
Min Supply Voltage
1.45 V
1.45 V
1.45 V
Max Supply Voltage
1.65 V
1.65 V
1.65 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-03-30
LTD Date2024-06-30

Related Parts

NXP SemiconductorsMCIMX283DVM4B
SOC i.MX28 ARM926EJ-S 0.08um 289-Pin MAP-BGA Tray / IC MPU I.MX28 454MHZ 289MAPBGA
NXP SemiconductorsMCIMX280CVM4B
Processors Data Sheet for Consumer Products | IC MPU I.MX28 454MHZ 289MAPBGA
NXP SemiconductorsMCIMX283CVM4B
SOC i.MX28 ARM926EJ-S 0.08um 289-Pin MAP-BGA Tray / IC MPU I.MX28 454MHZ 289MAPBGA

Descriptions

Descriptions of NXP Semiconductors MC9328MX21SCVK provided by its distributors.

Ic, microprocessor,32-Bit, bga,289Pin, plastic Rohs Compliant: Yes |Nxp MC9328MX21SCVK
Microprocessor, 32-Bit, 266MHz, CMOS, PBGA289
IC MPU I.MX21 266MHZ 289MAPBGA
Applications Processor 289-Pin MAPBGA Tray
USB 1.x (2) 266MHz ROM 1 1.45V 266MHz 16KB 1.8V,3V 1-Wire,I2C,I2S,MMC,SD,SPI,SSI,UART 32bit ARM926EJ-S BGA 14mm*14mm*1.18mm
Processors - Application Specialized DB I.MX21S

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP