NXP Semiconductors MC9328MX21CVM

Microprocessor, 32-Bit, 266MHz, CMOS, PBGA289
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9328MX21CVM.

IHS

Datasheet100 pages20 years ago

NXP Semiconductors

Freescale Semiconductor

iiiC

Farnell

CAD Models

Download NXP Semiconductors MC9328MX21CVM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.4
$ 26.4
Stock
230,795
207,497
207,497
Authorized Distributors
0
5
5
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
289
289
289
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
32 MHz
32 MHz
32 MHz
Interface
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
Min Supply Voltage
1.45 V
1.45 V
1.45 V
Max Supply Voltage
1.65 V
1.65 V
1.65 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A002.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-09-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-30
LTD Date2024-06-30

Related Parts

NXP SemiconductorsMC9328MXLVP20
RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA225
NXP SemiconductorsMC9328MX1VM20
RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA256
NXP SemiconductorsMC9328MX1DVM20
RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA256

Descriptions

Descriptions of NXP Semiconductors MC9328MX21CVM provided by its distributors.

Microprocessor, 32-Bit, 266MHz, CMOS, PBGA289
MPU, ARM9 I.MX21, 266MHZ, 289PBGA
Applications Processor 289-Pin MAPBGA Tray
SOC i.MX21 ARM9 0.13um 289-Pin MAP-BGA
IC,MC9328MX21CVM,DB I.MX21 17X
MPU, ARM9 I.MX21, 266MHZ, 289PBGA; SVHC:Cobalt dichloride; Series:MC9328MX21; No. of Bits:32; Typ Frequency:266MHz; Interface Type:I2C, I2S, SPI, SSI, UART, USB; Voltage, Supply Min:1.7V; Voltage, Supply Max:3.3V; Termination Type:SMD; Case Style:PBGA; No. of Pins:289; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:9328; Clock Frequency:266MHz

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9328MX21CVM.