NXP Semiconductors MC9328MX1DVM20R2

RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA256
$ 23.052
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9328MX1DVM20R2.

IHS

Datasheet100 pages32 years ago

HQonline

_legacy Avnet

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 23.052
$ 15.536
$ 15.536
Stock
98,228
328,776
328,776
Authorized Distributors
4
4
4
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
256
256
256
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
16 MHz
16 MHz
16 MHz
Interface
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
2 V
2 V
2 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-08-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-01-31
LTD Date2021-12-15

Related Parts

NXP SemiconductorsMC9328MXLVP20
RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA225
NXP SemiconductorsMC9328MXLCVP15
RISC Microprocessor, 32-Bit, 150MHz, CMOS, PBGA225
NXP SemiconductorsMC9328MXLVM20
I.MX MICROPROCESSOR RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA256

Descriptions

Descriptions of NXP Semiconductors MC9328MX1DVM20R2 provided by its distributors.

RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA256
200MHz ROM 1 1.9V,3.3V 200MHz 1.8V,3V I2C,I2S,MMC,SD,SPI,SSI,UART ARM920T BGA , 14mm*14mm*1.12mm
200 MHz RISC PROCESSOR PBGA256
IC MPU 32BIT ROMLESS 256MAPBGA
Applications Processor 256-Pin MAPBGA T/R

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP