NXP Semiconductors MC908QB4MDWE

HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 16-SOIC
$ 3.575
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908QB4MDWE.

IHS

Datasheet232 pages16 years ago

Augswan

Newark

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC908QB4MDWE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.575
$ 3.366
Stock
186,823
223,758
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Core Architecture
HC08
HC08
Data Bus Width
8 b
8 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
14
14
Interface
SCI, SPI, UART
SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
4 kB
4 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
LVD, POR, PWM
LVD, POR, PWM

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-06-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-12-20
LTD Date2026-09-20

Related Parts

NXP SemiconductorsMC908QB4CDWER
HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 16-SOIC
NXP SemiconductorsMC908QB4CDWE
MCU 8-bit HC08 HC08 CISC 4KB Flash 3.3V/5V 16-Pin SOIC W Rail
NXP SemiconductorsMC908QY4ACDWE
8 Bit MCU, EEPROM Emulation Q, HC08 Family HC08Q Series Microcontrollers, HC08, 8 MHz, 4 KB

Descriptions

Descriptions of NXP Semiconductors MC908QB4MDWE provided by its distributors.

HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 16-SOIC
8-bit MCU, HC08, 8 MHz, 4 KB, 128 B, 16 Pins, SOIC
MCU 8-bit HC08 CISC 4KB Flash 16-Pin SOIC W Tube
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, CMOS, PDSO16
2.7V~5.5V 8MHz 1KB FLASH 4KB LVD,POR,PWM 13 SCI,SPI A/D 10x10b 8bit HC08 SOIC-16 10.45mm*7.6mm*2.4mm
8-BIT FLASH 8 MHz MICROCONTROLLER PDSO16
MC908QB - MICROCONTROLLER, 8-BIT
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
8-Bit Microcontroller IC; Controller Family/Series:HC08; Memory Size, Flash:4KB; Memory Size, RAM:128Byte; No. of I/O Pins:14; Clock Speed:8MHz; Interface:SCI, SPI; Package/Case:16W-SOIC; No. of Pins:16; A/D Converter:10 Bits ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP