STMicroelectronics ST7FLITES5Y0B6

8-BIT Mcu With Single Voltage Flash Memory, Data EEPROM, Adc, Timers, Spi
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST7FLITES5Y0B6.

element14 APAC

Datasheet124 pages27 years ago

IHS

SHENGYU ELECTRONICS

DigiKey

Farnell

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-10-02
LTD Date2022-03-11

Related Parts

NXP SemiconductorsMC68HC908QY2CPE
MCU 8-Bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin PDIP Rail
MicrochipATTINY43U-MUR
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATTINY43U-MUR
MicrochipATTINY26L-8PC
Microcontroller 8-Bit AVR RISC 2KB Flash 20-Pin PDIP
AVR, 4KB FLASH, 256B EE, 256B SRAM - 10MHZ, PDIP, IND TEMP, GREEN, 1.8V
NXP SemiconductorsMC9S08QG8CPBE
MC9S08QG8CPBE, 8bit S08 Microcontroller, 20MHz, 8 kB Flash, 16-Pin PDIP
NXP SemiconductorsMC9S08QE8CPG
MCU 8-bit S08 S08 CISC 8KB Flash 2.5V/3.3V Automotive 16-Pin PDIP Rail

Descriptions

Descriptions of STMicroelectronics ST7FLITES5Y0B6 provided by its distributors.

8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI
Microcontroller, 8-Bit, FLASH, ST72 CPU, 16MHz, CMOS, PDIP16
MCU 8-bit ST7 CISC 1KB EPROM 2.5V/3.3V/5V 16-Pin PDIP Tube
MCU, 8BIT, ST7, 8MHZ, DIP-16; Product Range: ST Family ST7 Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 1KB; RAM Memory Size: 128Byte; No. of Pins: 16Pins; MCU Case Style: DIP; No. of I/O's: 13I/O's; Embedded

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics