NXP Semiconductors MC908KX8MDWE

HC08 Series 8 KB Flash 192 B RAM 8 MHz 8-Bit Microcontroller - SOIC-16
$ 7.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908KX8MDWE.

Upverter

Technical Drawing2 pages10 years ago

IHS

element14 APAC

NXP Semiconductors

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC908KX8MDWE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-12-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-19
LTD Date2025-12-19

Related Parts

NXP SemiconductorsMC908KX8CDWE
8 Bit MCU, HC08 Family HC08KX Series Microcontrollers, HC08, 8 MHz, 8 KB, 16 Pins, SOIC
NXP SemiconductorsMC908QB8CDWE
MCU 8-bit HC08 HC08 CISC 8KB Flash 3.3V/5V 16-Pin SOIC W Tube
NXP SemiconductorsMC908QY8CDWE
8 Bit MCU, HC08 Family HC08Q Series Microcontrollers, HC08, 8 MHz, 8 KB, 16 Pins, SOIC

Descriptions

Descriptions of NXP Semiconductors MC908KX8MDWE provided by its distributors.

HC08 Series 8 KB Flash 192 B RAM 8 MHz 8-Bit Microcontroller - SOIC-16
MCU 8-bit HC08 HC08 CISC 8KB Flash 3.3V/5V Automotive 16-Pin SOIC W Rail
HC08 HC08 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH 16-SOIC
Microcontroller; Controller Family/Series:HC08; Memory Size, Flash:8KB; Memory Size, RAM:192Byte; No. of I/O Pins:13; No. of Timers:1; Clock Speed:8MHz; Interface:SCI; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16 ;RoHS Compliant: Yes
IC, MCU, 8-BIT, 8K FLASH, SOIC16; Controller Family/Series:HC08; Core Size:8bit; No. of I/O's:13; Program Memory Size:8KB; RAM Memory Size:192Byte; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, PWM, Timer; Digital IC Case Style:SOIC; Supply Voltage Range:2.7V to 3.3V, 4.5V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:16; SVHC:No SVHC (15-Dec-2010); Base Number:HC08; Clock Frequency:8MHz; Flash Memory Size:8KB; Interface:SCI; Interface:SCI; Interface Type:SCI; No. of ADC Inputs:4; No. of I/O's:13; Number of bits in ADC:10; Package / Case:SOIC; Peripherals:ADC, KBI, POR, TIM; Supply Voltage Max:5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC908KX8MDWE.