NXP Semiconductors MC908JL3ECFAE

ROHS3Compliant Surface Mount FLASH External Microcontroller -40C~85C TA 8MHz 128x 8 2.7V~3.3V
$ 2.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908JL3ECFAE.

IHS

Datasheet172 pages21 years ago

Augswan

Newark

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-08-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-11-21
LTD Date2015-11-21

Related Parts

NXP SemiconductorsMC908AP16CFAE
8 Bit MCU, HC08 Family HC08AP Series Microcontrollers, HC08, 8 MHz, 16 KB, 48 Pins, LQFP
Texas InstrumentsLM3S628-IQN50-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
NXP SemiconductorsMC9S08RG32FGE
MCU 8-bit S08 S08 CISC 32KB Flash 2.5V/3.3V Automotive 44-Pin LQFP Tray
NXP SemiconductorsMC9S08RG60CFGE
MCU 8-Bit HCS08 CISC 60KB Flash 2.5V/3.3V 44-Pin LQFP Tray
Texas InstrumentsLM3S328-IQN25-C2T
IC MCU 32BIT 16KB FLASH 48LQFP / MCU 32-bit ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP T/R
STMicroelectronicsST72F345C4T6
Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PQFP48

Descriptions

Descriptions of NXP Semiconductors MC908JL3ECFAE provided by its distributors.

ROHS3Compliant Surface Mount FLASH External Microcontroller -40C~85C TA 8MHz 128x 8 2.7V~3.3V
2.7V~3.3V 8MHz 1KB FLASH 4KB LED,LVD,POR,PWM 23 2.7V 5.5V 8MHz 8bit HC08 LQFP-48 7mm*7mm*1.4mm
MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 48-Pin LQFP Tray
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, CMOS, PQFP48
8-Bit Microcontroller IC; Controller Family/Series:HC08; Memory Size, Flash:4KB; Memory Size, RAM:128Byte; No. of I/O Pins:23; No. of ADC Inputs:12; No. of Timers:1; Clock Speed:8MHz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
8BIT MCU, 4K FLASH, 128RAM, 908JL3; SVHC:Cobalt dichloride; Memory Size, Flash:4KB; Memory Size, RAM:128Byte; No of I/O Lines:23; No. of ADC Inputs:12; Timers, No. of:1; Clock Frequency:32MHz; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:LQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:908; Bits, Number In Timer:16; Bits, Number in ADC:8; IC Generic Number:908JL3; Interrupts, External No. of:8; Logic Function Number:3ECFAE; Memory Size:4K; Memory Size, Program Memory:4KB; Memory Type:Flash; No. of Bits:8; Qualified Segment:COMMERCIAL, INDUSTRIAL; RAM Size:128Byte

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP