NXP Semiconductors MC908GP32CFBE

8 Bit MCU, HC08 Family HC08GP Series Microcontrollers, HC08, 8 MHz, 32 KB, 44 Pins, QFP
$ 15.76
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908GP32CFBE.

Newark

Datasheet266 pages18 years ago

Upverter

IHS

Farnell

Freescale Semiconductor

Inventory History

3 month trend:
+12.15%

CAD Models

Download NXP Semiconductors MC908GP32CFBE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-01-30
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMC908AP32CFBE
8 Bit MCU, HC08 Family HC08AP Series Microcontrollers, HC08, 8 MHz, 32 KB, 44 Pins, QFP
NXP SemiconductorsMC908AP32CFBER
HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 44-QFP (10x10)
NXP SemiconductorsMC908AP16CFBE
8 Bit MCU, HC08 Family HC08AP Series Microcontrollers, HC08, 8 MHz, 16 KB, 44 Pins, QFP

Descriptions

Descriptions of NXP Semiconductors MC908GP32CFBE provided by its distributors.

8 Bit MCU, HC08 Family HC08GP Series Microcontrollers, HC08, 8 MHz, 32 KB, 44 Pins, QFP
IC MCU 8BIT 32KB FLASH 44QFP / MCU 8-bit HC08 CISC 32KB Flash 3.3V/5V Automotive 44-Pin PQFP Tray
Other Series 8MHz QFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
M68HC08 Series 32 kB Flash 512 kB SRAM 8 MHz 8-Bit Microcontroller - QFP-44
Microcontrollers (MCU); MC908GP32CFBE; NXP SEMICONDUCTORS; 512 B; 8 MHz; 33; 32 kB
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8.2MHz, CMOS, PQFP44
Microcontroller Operating temperature: -40...85 °C Power supply: 2.7...5.5 V No. of I/Os: 33 No. of timers: 2 Package: QFP-44 ADC resolution: 8 bit Flash memory: 32 KB RAM: 512 Byte
Mcu, 8Bit, Hc08G, 8Mhz, Qfp-44; Product Range:Hc08 Family Hc08Gp Series Microcontrollers; Cpu Speed:8Mhz; Program Memory Size:32Kb; Ram Memory Size:512Byte; No. Of Pins:44Pins; Mcu Case Style:Qfp; No. Of I/O S:33I/O S; Adc Channels:8Rohs Compliant: Yes |NXP Semiconductors MC908GP32CFBE.
8BIT MCU FLASH 32K, 68HC908, QFP44; Controller Family/Series:HC08; Core Size:8bit; No. of I/O's:33; Program Memory Size:32K x 8; RAM Memory Size:256Byte; CPU Speed:8MHz; Oscillator Type:Crystal; No. of Timers:1; Peripherals:ADC, Timer; Embedded Interface Type:I2C, SCI, SPI; No. of PWM Channels:2; Digital IC Case Style:QFP; Supply Voltage Range:2.7V to 3.3V, 4.5V to 5.5V; Operating Temperature Range:0°C to +70°C; No. of Pins:44; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Clock Frequency:6MHz; Flash Memory Size:32KB; IC Generic Number:68HC908; IC Temperature Range:Commercial; Interface:I2C, SCI, SPI; Interface:I2C, SCI, SPI; Interface Type:I2C, IRSCI, SPI; Logic Function Number:68HC908; Memory Size:32K; Memory Type:FLASH; Microprocessor/Controller Features:SCI/UART, SPI; No. of ADC Inputs:8; No. of Bits:8; No. of I/O's:33; Number of bits In Timer:16; Number of bits in ADC:8; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:QFP; Packaging Type:Peel Pack

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC908GP32-CFBE
  • MC908GP32CFBE.