NXP Semiconductors MC908AP32CFBE

8 Bit MCU, HC08 Family HC08AP Series Microcontrollers, HC08, 8 MHz, 32 KB, 44 Pins, QFP
$ 9.69
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908AP32CFBE.

IHS

Datasheet316 pages18 years ago

Augswan

Factory Futures

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-10-18
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMC908GP32CFBE
8 Bit MCU, HC08 Family HC08GP Series Microcontrollers, HC08, 8 MHz, 32 KB, 44 Pins, QFP
NXP SemiconductorsMC908GP32CFBER
8 Bit MCU, HC08 Family HC08GP Series Microcontrollers, HC08, 8 MHz, 512 Byte, 44 Pins, QFP
NXP SemiconductorsMC908AP16CFBE
8 Bit MCU, HC08 Family HC08AP Series Microcontrollers, HC08, 8 MHz, 16 KB, 44 Pins, QFP

Descriptions

Descriptions of NXP Semiconductors MC908AP32CFBE provided by its distributors.

8 Bit MCU, HC08 Family HC08AP Series Microcontrollers, HC08, 8 MHz, 32 KB, 44 Pins, QFP
HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 44-QFP (10x10)
Microcontrollers (MCU); MC908AP32CFBE; NXP SEMICONDUCTORS; 2 kB; 8 MHz; 32; 32 kB
MCU 8-Bit HC08 CISC 32KB Flash 3.3V/5V 44-Pin PQFP Tray
2.7V~5.5V 8MHz 2KB FLASH 32KB LED,LVD,POR,PWM 32 2.7V 5.5V 8MHz I2C,IRSCI,SCI,SPI A/D 8x10b 8bit HC08 QFP 10mm*10mm*2.1mm
MCU, 8BIT, HC08, 8MHZ, QFP-44; Product Range:HC08 Family HC08AP Series Microcontrollers; CPU Speed:8MHz; Program Memory Size:32KB; RAM Memory Size:2KB; No. of Pins:44Pins; MCU Case Style:QFP; No. of I/O's:32I/O's; Embedd
Device Core = HC08 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = HC08AP / Clock Frequency Max. MHz = 8 / Program Memory Type = Flash / Program Memory Size KB = 32 / RAM Memory Size KB = 2 / Interfaces = SCI / Interfaces = SPI / ADC Channels = 8 / ADC Resolution bit = 10 / Number of Programmable I/Os = 32 / Number of Timers/Counters = 4 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = QFP / Pins = 44 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 2 / Reflow Temperature Max. °C = 260
8BIT MCU 32K FLASH ADC, 908AP32; SVHC:Cobalt dichloride; Series:MC908; Memory Size, Flash:32KB; Memory Size, RAM:2048Byte; No of I/O Lines:30; No. of ADC Inputs:8; Timers, No. of:2; PWM Channels, No of:8; Clock Frequency:8MHz; Interface Type:I2C, IRSCI, SCI, SPI; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:QFP; No. of Pins:44; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:908; Bits, Number in ADC:10; IC Generic Number:908AP32; Logic Function Number:32CFBE; Memory Size:32768; Memory Size, Program Memory:32KB; Memory Type:FLASH; Microprocessor/Controller Features:LVI, WDT; No. of Bits:8; Packaging Type:Peel Pack; Qualified Segment:COMMERCIAL, INDUSTRIAL

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC908AP-32CFBE
  • MC908AP32CFBE.