NXP Semiconductors MC908AZ60AVFUE

8 Bit MCU, HC08 Family HC08AZ Series Microcontrollers, HC08, 8.4 MHz, 60 KB, 64 Pins, QFP
$ 28.045
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908AZ60AVFUE.

IHS

Datasheet576 pages24 years ago

SHENGYU ELECTRONICS

Factory Futures

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+3.93%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-11-14
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC908AS60ACFUE
HC08 HC08 Microcontroller IC 8-Bit 8.4MHz 60KB (60K x 8) FLASH 64-QFP (14x14)
NXP SemiconductorsMC908AZ32ACFUE
MCU 8-bit HC08 HC08 CISC 32KB Flash 5V 64-Pin PQFP Tray
NXP SemiconductorsMC908GR60ACFUE
8 Bit MCU, HC08 Family HC08GR Series Microcontrollers, HC08, 8 MHz, 16 KB, 64 Pins, QFP

Descriptions

Descriptions of NXP Semiconductors MC908AZ60AVFUE provided by its distributors.

8 Bit MCU, HC08 Family HC08AZ Series Microcontrollers, HC08, 8.4 MHz, 60 KB, 64 Pins, QFP
HCMOS MICROCONTROLLER UNIT Microcontroller, 8-Bit, FLASH, 8.4MHz, HCMOS, PQFP64
MCU 8-bit HC08 HC08 CISC 60KB Flash 5V 64-Pin PQFP Tray
Mcu, 8Bit, Hc08Az, 8.4Mhz, Qfp-64; Product Range:Hc08 Family Hc08Az Series Microcontrollers; Cpu Speed:8.4Mhz; Program Memory Size:60Kb; Ram Memory Size:2Kb; No. Of Pins:64Pins; Mcu Case Style:Qfp; No. Of I/O S:52I/O S; Embedded Rohs Compliant: Yes |NXP Semiconductors MC908AZ60AVFUE

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP