NXP Semiconductors MC908AS32ACFNE

MCU 8-bit HC08 CISC 31.5KB Flash 5V 52-Pin PLCC Rail
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908AS32ACFNE.

IHS

Datasheet455 pages23 years ago

DigiKey

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-11-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-11
LTD Date2014-10-11

Related Parts

AT89C Series 60MHz 2KB RAM 64KB Flash 8-Bit Microcontroller - PLCC-52
MCU 8-bit 8051 CISC 64KB Flash 5V 52-Pin PLCC Tube / IC MCU 8BIT 64KB FLASH 52PLCC
MCU 8-bit AT89 80C51 CISC 64KB Flash 5V 52-Pin PLCC Stick
NXP SemiconductorsP89V51RC2FA,512
8-bit 80C51 5 V low power 16/32/64 kB flash microcontroller with 1 kB RAM
Texas InstrumentsCOP8CBR9HVA8
8-Bit CMOS Flash Microcontroller with 32k Memory, Virtual EEPROM, 10-Bit A/D and 2.7V to 2.9V Brown 44-PLCC -40 to 85
NXP SemiconductorsMC908AS60ACFNE
IC, 16BIT MCU,8.4 MHz, 52-PLCC; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Descriptions

Descriptions of NXP Semiconductors MC908AS32ACFNE provided by its distributors.

MCU 8-bit HC08 CISC 31.5KB Flash 5V 52-Pin PLCC Rail
Microcontroller, 8-Bit, FLASH, 8.4MHz, HCMOS, PQCC52
IC MCU 8BIT 32KB FLASH 52PLCC
32K FLASH <AZ
8BIT MCU 32K FLASH, SMD, 908AS32; EEPROM size:0.5KB; Memory size, RAM:1KB; I/O lines, No. of:40; Timers, No. of:1; Frequency, clock:8.4MHz; Case style:PLCC; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:908; Bits, No. of:8; IC Generic number:908AS32; Logic function number:32ACFNE; Memory size:32768; Memory size, program memory:32KB; Memory type:Flash; Microprocessor/controller features:COP,KBI,LVI,POR; Pins, No. of:52; Serial Comms:J1850,SCI,SPI

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP