NXP Semiconductors MC8640DTHX1067NE

MPU PowerQUICC MC8xxx Processor RISC 32bit 1.067GHz 1.05V/1.8V/2.5V/3.3V 1023-Pin CBGA
$ 1,470.004
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC8640DTHX1067NE.

IHS

Datasheet131 pages24 years ago
Datasheet130 pages24 years ago

NXP Semiconductors

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1,470.004
$ 1,750
$ 1,750
Stock
127,401
162,410
162,410
Authorized Distributors
3
5
5
Case/Package
BGA
BGA
BGA
Number of Pins
1023
-
-
Core Architecture
-
-
-
Data Bus Width
32 b
-
-
Max Frequency
166.66 MHz
166.66 MHz
166.66 MHz
Interface
I2C, PCI
-
-
Min Supply Voltage
900 mV
900 mV
900 mV
Max Supply Voltage
1 V
1 V
1 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-07-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-06-01
LTD Date2017-12-31

Descriptions

Descriptions of NXP Semiconductors MC8640DTHX1067NE provided by its distributors.

MPU PowerQUICC MC8xxx Processor RISC 32bit 1.067GHz 1.05V/1.8V/2.5V/3.3V 1023-Pin CBGA
32-Bit Power Architecture SoC, 2 X 1067MHz, DDR1/2, AltiVec, GbE, PCI-e, SRIO, -40 to 105C, Rev 3
Microprocessor, 32-Bit, 1067MHz, CMOS, CBGA1023
IC MPU DUAL CORE E600 1023FCCBGA
Microprocessors - MPU G8 REV3.0 0.95V 105C
IC MPU MPC86XX 1.067GHZ 1023BGA
1.067GHz L1/L2 CACHE 2 900mV 1V,1.1V 1.067GHz 32KB 1.8V,2.5V,3.3V DUART,HSSI,I2C,RapidIO 10Mbps,100Mbps,1Gbps 32bit PowerPC e600 BGA 33mm*33mm*2.97mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP