NXP Semiconductors MC7457VG1000LC

MPU PowerPC MPC74xx Processor RISC 32-Bit 0.13um 1GHz 1.5V/1.8V/2.5V 483-Pin FCCBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC7457VG1000LC.

Augswan

Datasheet71 pages21 years ago

IHS

_legacy Avnet

Freescale Semiconductor

Alternate Parts

Price @ 1000
$ 387.686
$ 387.686
Stock
78,491
130,671
130,671
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
483
483
483
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
167 MHz
167 MHz
167 MHz
Interface
-
-
-
Min Supply Voltage
1.25 V
1.25 V
1.25 V
Max Supply Voltage
1.35 V
1.35 V
1.35 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC7457RX1000LC
MPU PowerPC MPC74xx Processor RISC 32-Bit 0.13um 1GHz 1.5V/1.8V/2.5V 483-Pin FCCBGA Tray
NXP SemiconductorsMC7457RX867NC
MPU PowerPC MPC74xx Processor RISC 32-Bit 0.13um 867MHz 1.5V/1.8V/2.5V 483-Pin FCCBGA Tray
NXP SemiconductorsMC7447AHX1000NB
MPU PowerPC MPC74xx Processor RISC 32-Bit 0.13um 1GHz 1.8V/2.5V 360-Pin FCCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MC7457VG1000LC provided by its distributors.

MPU PowerPC MPC74xx Processor RISC 32-Bit 0.13um 1GHz 1.5V/1.8V/2.5V 483-Pin FCCBGA Tray
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483
RISC MICROPROCESSOR, 32 BIT, POW
IC MPU MPC74XX 1.0GHZ 483FCCBGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP