NXP Semiconductors MC7448THX1000ND

RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360
$ 592.052
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC7448THX1000ND.

IHS

Datasheet66 pages21 years ago

NXP Semiconductors

Freescale Semiconductor

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 592.052
$ 235.01
Stock
188,544
148,161
Authorized Distributors
3
2
Case/Package
BGA
BGA
Number of Pins
360
360
Core Architecture
-
PowerPC
Data Bus Width
32 b
32 b
Max Frequency
200 MHz
200 MHz
Interface
-
-
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
1.2 V
1.2 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-12-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-15
LTD Date2023-12-15

Related Parts

NXP SemiconductorsMC7447AVU1000NB
MPU PowerPC MPC74xx Processor RISC 32-Bit 0.13um 1GHz 1.8V/2.5V 360-Pin FCCBGA Tray
NXP SemiconductorsMC7447AVU733NB
MPU PowerPC MPC74xx Processor RISC 32bit 0.13um 733MHz 1.8V/2.5V 360-Pin FCCBGA Tray
Texas InstrumentsAM3358BZCZ100
MPU AM335x RISC 32-Bit 1000MHz 1.8V/3.3V 324-Pin NF-BGA
Texas InstrumentsAM3352BZCZA100
MPU AM335x RISC 32bit 1GHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray
Texas InstrumentsAM3358BZCZA100
MPU AM335x RISC 32-Bit 1000MHz 1.8V/3.3V 324-Pin NF-BGA
NXP SemiconductorsMC7447AHX600NB
MPU PowerPC MPC74xx Processor RISC 32-Bit 0.13um 600MHz 1.8V/2.5V 360-Pin FCCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MC7448THX1000ND provided by its distributors.

RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360
1GHz L1/L2 CACHE 1 1GHz 32KB 1.5V,1.8V,2.5V 32bit PowerPC G4 ;SIMD BGA 25mm*25mm*2.2mm
32-Bit Power Architecture MPU, 1GHz, 1MB L2, AltiVec, MPX/60x Bus
32-bit Embedded Microprocessor; Series:MC7448; No. of Bits:32; Frequency Typ:1000MHz; Cache Memory On Chip L1/L2:1064KB; Supply Voltage Min:950mV; Supply Voltage Max:1.05V; Termination Type:SMD; Package/Case:360-BGA; No. of Pins:360 ;RoHS Compliant: No

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP