NXP Semiconductors MC7448HX1700LD

MPU PowerPC MPC74xx Processor RISC 64bit 90nm 1.7GHz 1.5V/1.8V/2.5V 360-Pin FCCBGA Tray
$ 598.725
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC7448HX1700LD.

IHS

Datasheet66 pages21 years ago

NXP Semiconductors

_legacy Avnet

Freescale Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 598.725
$ 662.32
Stock
113,991
107,850
Authorized Distributors
3
2
Case/Package
BGA
BGA
Number of Pins
360
360
Core Architecture
PowerPC
PowerPC
Data Bus Width
32 b
32 b
Max Frequency
200 MHz
200 MHz
Interface
-
-
Min Supply Voltage
1.25 V
1.25 V
Max Supply Voltage
1.32 V
1.32 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-12-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC7448VU1700LD
MPU PowerPC MPC74xx Processor RISC 64-Bit 90nm 1.7GHz 1.5V/1.8V/2.5V 360-Pin FCCBGA Tray
NXP SemiconductorsMC7447AVS1333LB
MPU PowerPC MPC74xx Processor RISC 32bit 0.13um 1.333GHz 1.8V/2.5V 360-Pin FCCLGA Tray
NXP SemiconductorsMC7447AVU1267LB
MPU PowerPC MPC74xx Processor RISC 32bit 0.13um 1.267GHz 1.8V/2.5V 360-Pin FCCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MC7448HX1700LD provided by its distributors.

MPU PowerPC MPC74xx Processor RISC 64bit 90nm 1.7GHz 1.5V/1.8V/2.5V 360-Pin FCCBGA Tray
RISC Microprocessor, 32-Bit, 1700MHz, CMOS, CBGA360
32-Bit Power Architecture MPU, 1.7GHz, 1MB L2, AltiVec, MPX/60x Bus
Ic, microprocessor,32-Bit, cmos, bga,360Pin, ceramic Rohs Compliant: Yes |NXP Semiconductors MC7448HX1700LD
RISC MICROPROCESSOR HARDWARE SPE
Microprocessors - MPU APL8 RV2.2.1 1.3V 105C
IC MPU MPC74XX 1.7GHZ 360FCCBGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP