NXP Semiconductors MC7447AHX867NB

MPU PowerPC MPC74xx Processor RISC 32bit 0.13um 867MHz 1.8V/2.5V 360-Pin FCCBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC7447AHX867NB.

IHS

Datasheet58 pages21 years ago

Freescale Semiconductor

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 352.554
Stock
128,919
165,596
Authorized Distributors
2
3
Case/Package
BGA
BGA
Number of Pins
360
360
Core Architecture
PowerPC
PowerPC
Data Bus Width
32 b
32 b
Max Frequency
167 MHz
167 MHz
Interface
-
-
Min Supply Voltage
1.25 V
1.25 V
Max Supply Voltage
1.35 V
1.35 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-02-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsMC7448VU867ND
MPU PowerPC MPC74xx Processor RISC 64bit 90nm 867MHz 360-Pin FCCBGA Tray
NXP SemiconductorsMC7447AVU1267LB
MPU PowerPC MPC74xx Processor RISC 32bit 0.13um 1.267GHz 1.8V/2.5V 360-Pin FCCBGA Tray
NXP SemiconductorsMC7448HX1000ND
MPU PowerPC MPC74xx Processor RISC 64-Bit 90nm 1GHz 360-Pin FCCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MC7447AHX867NB provided by its distributors.

MPU PowerPC MPC74xx Processor RISC 32bit 0.13um 867MHz 1.8V/2.5V 360-Pin FCCBGA Tray
RISC Microprocessor, 32-Bit, 867MHz, CMOS, CBGA360
32-BIT 867 MHz RISC PROCESSOR CBGA360
RISC MICROPROCESSOR, 32 BIT, POW
IC MPU MPC74XX 867MHZ 360FCCBGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP