NXP Semiconductors MC7447AHX733NB

MPU MPC74xx RISC 32-Bit 0.13um 733MHz 1.8V/2.5V 360-Pin FCCBGA Tray
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC7447AHX733NB.

IHS

Datasheet58 pages21 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 207.426
$ 207.426
Stock
161,188
197,984
197,984
Authorized Distributors
1
5
5
Case/Package
BGA
BGA
BGA
Number of Pins
360
360
360
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
167 MHz
167 MHz
167 MHz
Interface
-
-
-
Min Supply Voltage
1.25 V
1.25 V
1.25 V
Max Supply Voltage
1.35 V
1.35 V
1.35 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-02-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors MC7447AHX733NB provided by its distributors.

MPU MPC74xx RISC 32-Bit 0.13um 733MHz 1.8V/2.5V 360-Pin FCCBGA Tray
RISC Microprocessor, 32-Bit, 733MHz, CMOS, CBGA360
IC MPU MPC74XX 733MHZ 360FCCBGA
Microprocessors - MPU APOLO7PM RV1.1 1.1V 105C

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP