NXP Semiconductors MC68LC060RC66

Microprocessor, 32-Bit, 66MHz, CMOS, CPGA206
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68LC060RC66.

IHS

Datasheet426 pages28 years ago

_legacy Avnet

Newark

SHENGYU ELECTRONICS

DigiKey

Alternate Parts

Price @ 1000
$ 321.446
Stock
150,201
145,974
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
206
-
Core Architecture
Coldfire
Coldfire
Data Bus Width
32 b
32 b
Max Frequency
66 MHz
66 MHz
Interface
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors MC68LC060RC66 provided by its distributors.

Microprocessor, 32-Bit, 66MHz, CMOS, CPGA206
Microprocessors - MPU 32B W/ CACHE MMU
IC MPU M680X0 66MHZ 206PGA
32-Bit Microcontroller IC; Controller Family/Series:ColdFire/68K; Clock Speed:66MHz; Supply Voltage Max:5V; Termination Type:Through Hole; Package/Case:206-PGA; No. of Pins:206; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP