NXP Semiconductors MC68HC16Z1CAG25

MCU-Application Specific 16BIT, HC16, 25MHz, 1 KB RAM/1MB Program, 2.7V-3.6Vin, LQFP-144
$ 30.268
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68HC16Z1CAG25.

SHENGYU ELECTRONICS

Datasheet500 pages27 years ago

Newark

Freescale Semiconductor

Farnell

iiiC

Inventory History

3 month trend:
-97.31%

CAD Models

Download NXP Semiconductors MC68HC16Z1CAG25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1999-04-21
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

1MB 48KB FLASH 121 3V~5.5V 32MHz LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
16-bit Microcontrollers - MCU MCU 3/5V 1024K I-temp Pb-free 144-LQFP
M3087 Series 16 bit 48 KB RAM 1 MB Flash Microcontroller SMT - LQFP-144
NXP SemiconductorsS912XDP512F0MAG
16-bit MCU, S12X core, 512KB Flash, 80MHz, -40/+125degC, Automotive Qualified, QFP 144
NXP SemiconductorsMC9S12E64CPVE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/3.3V/5V Automotive 112-Pin LQFP Tray
NXP SemiconductorsMC9S12E128CPVE
GENERAL PURPOSE MICROCONTROLLER UNIT Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP112

Descriptions

Descriptions of NXP Semiconductors MC68HC16Z1CAG25 provided by its distributors.

MCU-Application Specific 16BIT, HC16, 25MHz, 1 KB RAM/1MB Program, 2.7V-3.6Vin, LQFP-144
MC68HC16Z Series 1 kB RAM 25 MHz SMT 16-Bit Microcontroller - LQFP-144
CPU16 HC16 Microcontroller IC 16-Bit 25MHzROMless 144-LQFP (20x20)
Microcontroller, 16-Bit, 6816 CPU, 25.17MHz, HCMOS, PQFP144
MCU 16-Bit HC16 CISC 3.3V/5V 144-Pin LQFP Tray
Product Range:Hc11 Family 68Hc16Z1 Series Microcontrollers; Device Core:Hc16; Data Bus Width:16 Bit; Operating Frequency Max:25Mhz; Program Memory Size:1Mb; No. Of Pins:144Pins; Ic Case/Package:Lqfp; No. Of I/O S:16I/O S Rohs Compliant: Yes |NXP Semiconductors MC68HC16Z1CAG25.
MCU, 16BIT, HC16, 25MHZ, 144LQFP; Controller Family/Series:68HC16; Core Size:16bit; No. of I/O's:16; RAM Memory Size:1KB; CPU Speed:25MHz; Oscillator Type:External, Internal; No. of Timers:8; Peripherals:ADC, PWM, Timer; No. of PWM Channels:2; Digital IC Case Style:LQFP; Supply Voltage Range:2.7V to 3.6V, 4.75V to 5.25V; Operating Temperature Range:-40°C to +85°C; No. of Pins:144; SVHC:No SVHC (15-Dec-2010); Base Number:68HC16; Clock Frequency:25MHz; Flash Memory Size:64KB; Interface:SCI, SPI, UART; Interface:SCI, SPI; Interface Type:SCI, QSPI; No. of ADC Inputs:8; No. of I/O's:16; Package / Case:LQFP; Peripherals:ADC, POR; Supply Voltage Max:5V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC68HC16Z1CAG25.