Descriptions of NXP Semiconductors S912XDP512F0MAG provided by its distributors.
16-bit MCU, S12X core, 512KB Flash, 80MHz, -40/+125degC, Automotive Qualified, QFP 144
MCU 16-bit HCS12X HCS12X CISC 512KB Flash 2.5V/5V Automotive 144-Pin LQFP Tray
HCS12X HCS12X Microcontroller IC 16-Bit 80MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Microcontrollers (MCU); S912XDP512F0MAG; NXP SEMICONDUCTORS; 32 kB; 80 MHz; 119; 512 kB
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 40MHz, CMOS, PQFP144
2.35V~5.5V 80MHz 32KB FLASH 512KB LVD,POR,PWM,WDT 119 3.3V 2.75V,5.5V 80MHz CANbus,EBI,EMI,I2C,SCI,SPI 4 x 8 A/D 8x10b,16x10b 16bit HCS12X QFP 20mm*20mm*1.45mm
IC, MCU, 16BIT, 512K FLASH, 144LQFP; Controller Family/Series:S12XD; Core Size:16bit; No. of I/O's:119; Program Memory Size:512KB; EEPROM Memory Size:4KB; RAM Memory Size:32KB; CPU Speed:40MHz; Oscillator Type:Internal, External; No. of Timers:4; Peripherals:ADC, PWM, Timer; No. of PWM Channels:8; Digital IC Case Style:LQFP; Supply Voltage Range:3.15V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:144; SVHC:No SVHC (15-Dec-2010); Interface:CAN, I2C, SCI, SPI; Interface:CAN, SCI, SPI; Peripherals:ADC, CRG, LVD, PIT, POR; Series:S12XDT512, S12XDT384