NXP Semiconductors MC68EC000EI8

MPU ColdFire M68000 Processor RISC 16-Bit/32-Bit 8MHz 68-Pin PLCC Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68EC000EI8.

IHS

Datasheet224 pages27 years ago

Freescale Semiconductor

_legacy Avnet

Augswan

element14

Inventory History

3 month trend:
-0.34%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

MPU i960 RISC 32-Bit CHMOS 20MHz 68-Pin PLCC
CMOS HIGH-INTEGRATION 16-BIT MICROPROCESSOR Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68
Rochester ElectronicsEE80C186XL-12
MPU 80186 Processor CISC 16bit 12MHz 68-Pin PLCC
16-BIT HIGH-INTEGRATION EMBEDDED PROCESSOR Microprocessor, 16-Bit, 12MHz, CMOS, PQCC68
FIXED POINT MICROPROCESSOR Discontinued J BEND IC Microprocessor 20mus 85C 90mA 24.2316mm
CMOS HIGH-INTEGRATION 16-BIT MICROPROCESSOR Microprocessor, 16-Bit, 12.5MHz, CMOS, PQCC68

Descriptions

Descriptions of NXP Semiconductors MC68EC000EI8 provided by its distributors.

MPU ColdFire M68000 Processor RISC 16-Bit/32-Bit 8MHz 68-Pin PLCC Rail
RISC Microprocessor, 32-Bit, 8MHz, CMOS, PQCC68
MPU, 32BIT HCMOS 8MHZ 5V 68PLCC
Microprocessor; Series:68K/ColdFire; No. of Bits:32; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:68-PLCC; No. of Pins:68; Clock Speed:8MHz; Leaded Process Compatible:Yes; MIPS:2; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
MPU, 32BIT, M68EC000, 8MHZ, 68PLCC; Series:68K - M680X0; Core Size:32bit; CPU Speed:8MHz; Digital IC Case Style:PLCC; No. of Pins:68; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:0°C to +70°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:68; Clock Frequency:8MHz; Frequency Typ:8MHz; No. of Bits:32; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PLCC; Processor Type:68K / ColdFire; Supply Voltage Max:5V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC68EC000EI8.