NXP Semiconductors MC68882CEI25A

Microprocessors - Mpu MC680X0 Fpu Coprocessor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68882CEI25A.

IHS

Datasheet26 pages26 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

DigiKey

Alternate Parts

Price @ 1000
$ 60.816
Stock
88,723
105,247
Authorized Distributors
0
3
Case/Package
PLCC
LCC
Number of Pins
68
68
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
25 MHz
25 MHz
Interface
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1990-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-07-24
LTD Date2011-07-24

Descriptions

Descriptions of NXP Semiconductors MC68882CEI25A provided by its distributors.

Microprocessors - MPU MC680X0 FPU COPROCESSOR
Hcmos Enhanced Floating-Point Coprocessor 68-Pin PLCC Rail
IC FLOAT-PT COPROC 25MHZ 68PLCC
Math Coprocessor, 32-Bit, HCMOS
IC FLOATING-POINT CO-PROC 68PLCC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP