NXP Semiconductors MC68711E20CFNE2

HC11 HC11 Microcontroller IC 8-Bit 2MHz 20KB (20K x 8) OTP 52-PLCC (19.1x19.1)
$ 51.259
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68711E20CFNE2.

IHS

Datasheet242 pages0 years ago
Datasheet242 pages12 years ago

element14

Newark

Freescale Semiconductor

Jameco

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsMC68HC11E1CFNE2R
HC11 Series 512 B SRAM 3 MHz 5.5 V Surface Mount 8-Bit Microcontroller - PLCC-52
NXP SemiconductorsMC68HC11E0CFNE2
MC68HC11E Series 512 B RAM 2 MHz SMT 8-Bit Microcontroller - PLCC-52
NXP SemiconductorsMC68HC11E1CFNE2
MCU 8-bit HC11 CISC ROMLess 5V Automotive 52-Pin PLCC Tube / IC MCU 8BIT ROMLESS 52PLCC

Descriptions

Descriptions of NXP Semiconductors MC68711E20CFNE2 provided by its distributors.

HC11 HC11 Microcontroller IC 8-Bit 2MHz 20KB (20K x 8) OTP 52-PLCC (19.1x19.1)
MCU 8-bit HC11 HC11 CISC 20KB EPROM 5V Automotive 52-Pin PLCC Rail
MC68711E Series 20 KB Flash 768 B RAM 2 MHz 8-Bit Microcontroller - PLCC-52
Microcontroller, 8-Bit, OTPROM, 6800 CPU, 2MHz, HCMOS, PQCC52
ICD,UC,HC711E20,52PL 2MHz OTPROM, 8 BIT MICROCONTROLLER
IC MCU 8BIT M68HC11 EPROM 20KB (20K X 8)
4.5V~5.5V 2MHz 6KB OTP 20KB POR,WDT 38 3V 5.5V 2MHz SCI,SPI 512 x 8 A/D 8x8b 8bit HC11 LCC 19.2mm*19.2mm*3.69mm
MPU, 8BIT 20KB OTP 2MHZ 5V 52PLCC
CAP FEEDTHRU 0.22UF 20% 16V 0805
IC,MC68711E20CFNE2,8BIT, 20K E
IC, MCU, 8BIT, M68HC11, 52PLCC; Controller Family/Series:68HC11; Core Size:8bit; No. of I/O's:38; Program Memory Size:20 kilobytes, EPROM; EEPROM Memory Size:512Byte; RAM Memory Size:768Byte; CPU Speed:2MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, Timer; Digital IC Case Style:LCC; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:52; SVHC:No SVHC (20-Jun-2011); Base Number:68HC11; Clock Frequency:2MHz; Interface:SCI, SPI; Interface:SCI, SPI; Interface Type:SCI, SPI; No. of ADC Inputs:8; No. of I/O's:38; Package / Case:PLCC; Peripherals:ADC, POR; Program Memory Size:20KB; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC68711E20CFNE2.