NXP Semiconductors MC68360VR33L

MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 33MHz 357-Pin BGA Tray
$ 69.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68360VR33L.

IHS

Datasheet962 pages30 years ago

NXP Semiconductors

SHENGYU ELECTRONICS

Freescale Semiconductor

DigiKey

CAD Models

Download NXP Semiconductors MC68360VR33L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 69.67
$ 107.644
Stock
178,062
144,140
Authorized Distributors
1
4
Case/Package
BGA
BGA
Number of Pins
357
357
Core Architecture
Coldfire
Coldfire
Data Bus Width
32 b
32 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
4
4
Interface
Ethernet, UART
Ethernet, UART
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-06-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-30
LTD Date2020-09-30

Related Parts

NXP SemiconductorsMC68EN360VR33L
MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 33MHz 357-Pin BGA Tray
NXP SemiconductorsMC68EN360ZQ33L
MPU ColdFire M683xx Processor RISC 32bit 0.57um 33MHz 357-Pin BGA Tray
NXP SemiconductorsMC68360ZQ33L
MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 33MHz 357-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MC68360VR33L provided by its distributors.

MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 33MHz 357-Pin BGA Tray
LAN Controller, 4 Channel(s), 10MBps, CMOS, PBGA357
IC MPU M683XX 33MHZ 357BGA
QUICC COMMUNICATIONS CONTROLLER,
QUICC, SIM, 4SCC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP