NXP Semiconductors MC68332AVAG25

MCU 32-bit M68300 ColdFire RISC ROMLess 5V 144-Pin LQFP Tray
$ 38.48
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68332AVAG25.

Inventory History

3 month trend:
-7.15%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1988-01-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsMC68332ACAG25
MCU 32-bit ColdFire RISC ROMLess 5V Automotive 144-Pin LQFP Tray / IC MCU 32BIT ROMLESS 144LQFP
NXP SemiconductorsMC68332GCAG25
32 Bit Microcontroller, Modular Architecture, Coldfire Family MC683xx Series Microcontrollers
NXP SemiconductorsMC68332GVAG25
MCU 32-bit M68300 ColdFire RISC ROMLess 5V Automotive 144-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC68332AVAG25 provided by its distributors.

MCU 32-bit M68300 ColdFire RISC ROMLess 5V 144-Pin LQFP Tray
CPU32 M683xx Microcontroller IC 32-Bit 25MHzROMless 144-LQFP (20x20)
IC 32BIT, MICROCONTROLLER, ROMLESS, 25MHz In a 144 pin LQFP package
Microcontroller, 32-Bit, 68000 CPU, 25MHz, HCMOS, PQFP144
32-Bit Microcontroller IC; Memory Size, RAM:2KB; No. of I/O Pins:15; No. of Timers:1; Clock Speed:25MHz; Interface:QSPI, SCI, UART; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:LQFP ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP