NXP Semiconductors MC68332GCAG25

32 Bit Microcontroller, Modular Architecture, Coldfire Family MC683xx Series Microcontrollers
$ 39.2
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68332GCAG25.

IHS

Datasheet109 pages28 years ago

element14

Freescale Semiconductor

Jameco

SHENGYU ELECTRONICS

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1988-01-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsMC68332ACAG25
MCU 32-bit ColdFire RISC ROMLess 5V Automotive 144-Pin LQFP Tray / IC MCU 32BIT ROMLESS 144LQFP
NXP SemiconductorsMC68332GVAG25
MCU 32-bit M68300 ColdFire RISC ROMLess 5V Automotive 144-Pin LQFP Tray
NXP SemiconductorsMC68331CAG25
M683xx Series 5.5 V 25 MHz 18 I/O SMT 32-Bit Microcontroller - LQFP-144

Descriptions

Descriptions of NXP Semiconductors MC68332GCAG25 provided by its distributors.

32 Bit Microcontroller, Modular Architecture, Coldfire Family MC683xx Series Microcontrollers
MCU 32-bit M68300 ColdFire RISC ROMLess 5V 144-Pin LQFP Tray
CPU32 M683xx Microcontroller IC 32-Bit 25MHzROMless 144-LQFP (20x20)
ROHS3Compliant GULL WING QUAD HCMOS Microcontroller -40C~85C TA 25MHz 1.6mm 2K x 8
M683xx Series 2 kB RAM 25 MHz 15 I/O SMT 32-Bit Microcontroller - LQFP-144
Microcontroller, 32-Bit, 68000 CPU, 25MHz, HCMOS, PQFP144
Product Range:Coldfire Family Mc683Xx Series Microcontrollers; Device Core:Coldfire V1; Data Bus Width:32 Bit; Operating Frequency Max:25Mhz; Program Memory Size:-; No. Of Pins:144Pins; Ic Case/Package:Lqfp; No. Of I/O S:15I/O S Rohs Compliant: Yes |NXP Semiconductors MC68332GCAG25.

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC68332GCAG25.