NXP Semiconductors MC68040FE33V

MPU M68000 RISC 32-Bit HCMOS 33MHz 184-Pin CQFP Tray
$ 248.074
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68040FE33V.

IHS

Datasheet450 pages28 years ago

Augswan

_legacy Avnet

Arrow Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC68040FE33V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1990-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-03
LTD Date2014-10-03

Related Parts

MPU i960 RISC 32-Bit CMOS 100MHz 132-Pin PQFP
EMBEDDED 32-BIT MICROPROCESSOR RISC Microprocessor, 32-Bit, 66MHz, CMOS, PQFP132
MPU i960 Processor RISC 32-Bit CMOS 33MHz 132-Pin PQFP
MPU i960 Processor RISC 32-Bit CMOS 33MHz 132-Pin PQFP
EMBEDDED 32-BIT MICROPROCESSOR RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP132
NXP SemiconductorsMCF5206CAB16A
FIXED POINT MICROPROCESSOR RISC ROMless GULL WING IC Microprocessor 85C 0.65mm 4.75V 16MHz

Descriptions

Descriptions of NXP Semiconductors MC68040FE33V provided by its distributors.

MPU M68000 RISC 32-Bit HCMOS 33MHz 184-Pin CQFP Tray
Microprocessor, 32-Bit, 33MHz, HCMOS, PQFP184
MICROPROCESSOR, 32 BIT, MC68000
Microprocessor IC; Series:68K/ColdFire; No. of Bits:32; Frequency Typ:33MHz; Cache Memory On Chip L1/L2:8KB; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:CQUAD-184; No. of Pins:184 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP