NXP Semiconductors MC33975TEK

Switch Detection Interface, 22-switches, 32mA Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32
$ 5.341
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC33975TEK.

Augswan

Datasheet32 pages21 years ago

IHS

Freescale Semiconductor

Arrow Electronics

Inventory History

3 month trend:
-0.03%

CAD Models

Download NXP Semiconductors MC33975TEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.341
$ 4.03
Stock
101,445
65,966
Authorized Distributors
6
3
Case/Package
SOIC W
SOIC
Number of Pins
-
32
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-08-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-04-05
LTD Date2026-10-05

Descriptions

Descriptions of NXP Semiconductors MC33975TEK provided by its distributors.

Switch Detection Interface, 22-switches, 32mA Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32
NXP Semiconductors SCT
MULTIPLE SWITCH DETECTION INTERFACE WITH SUPPRESSED WAKE-UP AND 32 MA WETTING CURRENT Interface Circuit, PDSO32
SOIC-32-EP-300mil Interface - Specialized ROHS
Interface - Specialized MULTI SW DETECT INTERFACE
IC INTERFACE SPECIALIZED 32SOIC
Switch Detection Interface, Spi, Wsoic32; Ic Interface Type:Spi; Interface Applications:Automotive Systems, Industrial Control Systems, Process Control & Security Systems; Supply Voltage Min:5.5V; Supply Voltage Max:28V; Interface Rohs Compliant: Yes |NXP Semiconductors MC33975TEK

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP