onsemi CS8101YDWFR20G

Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS8101YDWFR20G.

IHS

Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download onsemi CS8101YDWFR20G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.567
Stock
103,790
169,754
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
100 mA
-
Min Input Voltage
6 V
6 V
Max Input Voltage
26 V
26 V
Min Output Voltage
4.85 V
4.85 V
Max Output Voltage
5.15 V
5.15 V
Accuracy
2 %
-
Dropout Voltage
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-27
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2016-05-06
LTD Date2016-11-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

150 mA LDO Linear Voltage Regulator with Reset, Delay, Adjustable Reset and Early Warning 5.0 V

Descriptions

Descriptions of onsemi CS8101YDWFR20G provided by its distributors.

Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V
LDO Regulator Pos 5V 0.1A Automotive 20-Pin SOIC W T/R
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO20
IC REG LINEAR 5V 100MA 20SOIC
ANA LDO MICROPOWER REG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd