Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP2021T-330E/SN

EAR99 MCP2021 Tape & Reel (TR) LINbus interface driver 175mV 1mA 142.994995mg -40C~125C
$ 1.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2021T-330E/SN.

Upverter

Datasheet52 pages14 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-53.06%

CAD Models

Download Microchip MCP2021T-330E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.425
$ 1.436
Stock
179,361
164,233
Authorized Distributors
4
4
Interface
-
-
Max Supply Voltage
18 V
18 V
Min Supply Voltage
6 V
6 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
-
SOIC
Max Supply Current
1 mA
1 mA

Supply Chain

Projected EOL Date2025-04-03
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-04-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MaxLinearSP481ECN-L/TR
SP481E Series 10 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
Texas InstrumentsDS75176BTMX/NOPB
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R / IC TXRX MULTIPOINT 8-SOIC
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485/RS422 8SOIC
MaxLinearSP485RCN-L/TR
SP485R Series 1 Mbps 5 V Low Power 1/10th Unit Load RS-485 Transceiver - NSOIC-8
Texas InstrumentsDS3695AMX/NOPB
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Texas InstrumentsDS485MX/NOPB
R-PDSO-G8 DS485 Tape & Reel (TR) RS422RS485 interface transceiver 1.5V 0.000002A 4.9mm 320ns

Descriptions

Descriptions of Microchip MCP2021T-330E/SN provided by its distributors.

EAR99 MCP2021 Tape & Reel (TR) LINbus interface driver 175mV 1mA 142.994995mg -40C~125C
LIN Transceiver, 26µA, 5.5 to 18V, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
Interface - LIN Transceivers LIN ver 21 Trnsceivr w/ on-brd 33V Vreg
LIN Transceiver 1TX 1RX 20KBd 8-Pin SOIC N T/R
LIN Transceiver, 0.02Mbps, TS 16949, Hi-Z, WAKE_LIN, PDSO8
Ic, automotive, lin Transceiver, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP2021T-330E/SN
1/1 Transceiver Half LINbus 8-SOIC
LIN COMPATIBLE DRIVER, 5.0V REGULATOR
LIN VER 2.1 TRANSCEIVER WITH ON-BOARD 3.3V VREG
IC LIN TXRX ON-BOARD VREG 8SOIC
LIN Transceiver with Voltage Regulator

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2021T-330ESN
  • MCP2021T330E/SN
  • MCP2021T330ESN