NXP Semiconductors MC13211R2

Freescale Semiconductor MC13211R2 IC, Transceiver, 2.4GHZ, 71-LGA
$ 3.963
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC13211R2.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.963
$ 4.622
Stock
56,668
144,919
Authorized Distributors
2
4
Case/Package
LGA
LGA
Number of Pins
71
71
Frequency
2.4 GHz
-
Data Rate
250 kbps
250 kbps
Interface
I2C, SPI
I2C, SPI
Current - Receiving
37 mA
37 mA
Current - Transmitting
30 mA
30 mA
Sensitivity (dBm)
-92 dBm
-92 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.4 V
3.4 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-03-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-01-31
LTD Date2021-12-15

Related Parts

NXP SemiconductorsMC13211
2.4GHz RF transceiver and 8-bit MCU with 16K of Flash for proprietary applications
NXP SemiconductorsMC13213
High Performance RF Transceiver IC / IC TXRX RF 2.4GHZ FLSH 60K 71LGA
NXP SemiconductorsMC13213R2
Low Power Transceiver, 2.405 GHz to 2.48 GHz, 71 Pins, LGA

Descriptions

Descriptions of NXP Semiconductors MC13211R2 provided by its distributors.

Freescale Semiconductor MC13211R2 IC, Transceiver, 2.4GHZ, 71-LGA
Low Power Transceiver, 2.405 GHz to 2.48 GHz, 71 Pins, LGA
ZigBee/802.15.4 Modules 2480MHz 250Kbps 71-Pin LGA T/R
Ic,communications Controller,cmos,lga,71Pin Rohs Compliant: Yes |Nxp MC13211R2
IC RF TXRX+MCU 802.15.4 71VFLGA
Microprocessor Circuit, CMOS, PBGA71
IC, TRANSCEIVER, 2.4GHZ, 71-LGA; No. of Pins:71; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Package / Case:LGA; Supply Voltage Max:3.4V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP