NXP Semiconductors LS1012AXN7HKB

QorIQ 64-bit ARM MPU, 800MHz Ext Tmp, PFE 2xGbE PCIe USB3 USB2 SATA3 NoSEC 1GHz DDR3L 9.6mm LGA R2.0
$ 24.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LS1012AXN7HKB.

IHS

Datasheet2 pages2 years ago

Augswan

Inventory History

3 month trend:
-14.29%

CAD Models

Download NXP Semiconductors LS1012AXN7HKB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.502
$ 22.13
$ 22.13
Stock
100,639
118,068
118,068
Authorized Distributors
6
5
5
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
25 MHz
25 MHz
25 MHz
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
-
-
-
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
-
-
-
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
870 mV
870 mV
870 mV
Max Supply Voltage
930 mV
930 mV
930 mV
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Access Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2019-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors LS1012AXN7HKB provided by its distributors.

QorIQ 64-bit ARM MPU, 800MHz Ext Tmp, PFE 2xGbE PCIe USB3 USB2 SATA3 NoSEC 1GHz DDR3L 9.6mm LGA R2.0
Microprocessor QorIQ LS1012A RISC 211-Pin FCLGA
Ls1012A - Xt Pfe Gbe Pcie Sata 800 R2/ Tray Rohs Compliant: Yes |NXP Semiconductors LS1012AXN7HKB
RISC Microprocessor, 64-Bit, 800MHz, CMOS
Layerscape® 1012A Low Power Processor
NXP Semiconductors SCT
QorIQ Layerscape 1012A Low Power Communication Processor Arm Cortex-A53 Core 64-bit 1000 MHz CPU Speed Extended Temperature 211-Ball LGA Tray
QORIQ LAYERSCAPE ARM CORTEX A53,

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP