NXP Semiconductors LS1012ASE7EKB

Microprocessor, 1 Core, 64-bit, ARM Cortex-A53, 600 MHz, FCLGA, 211 Pins
$ 22.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LS1012ASE7EKB.

IHS

Datasheet2 pages2 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 22.175
$ 16.639
$ 16.639
Stock
113,329
147,064
147,064
Authorized Distributors
5
4
4
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
25 MHz
25 MHz
25 MHz
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
-
-
-
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
-
-
-
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
870 mV
870 mV
870 mV
Max Supply Voltage
930 mV
930 mV
930 mV
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors LS1012ASE7EKB provided by its distributors.

Microprocessor, 1 Core, 64-bit, ARM Cortex-A53, 600 MHz, FCLGA, 211 Pins
QorIQ 64-bit ARM MPU, 600MHz Std Tmp, PFE 2xGbE PCIe USB3 USB2 SATA3, SEC, 1GHz DDR3L 9.6mm LGA R2.0
Ls1012A - St We Pfe Gbe Pcie Sata 600 R2/ Tray Rohs Compliant: Yes |NXP Semiconductors LS1012ASE7EKB
RISC Microprocessor, 64-Bit, 600MHz, CMOS
Layerscape® 1012A Low Power Processor
NXP Semiconductors SCT
MICROPROCESSORS - MPU LS1012A;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP