NXP Semiconductors LPC54114J256BD64QL

MCU 32-Bit LPC5411x ARM Cortex M4F/ARM Cortex M0+ RISC 256KB Flash 1.8V/3.3V 64-Pin LQFP Tray
$ 5.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC54114J256BD64QL.

NXP Semiconductors

Datasheet95 pages11 years ago
Datasheet100 pages11 years ago

IHS

element14 APAC

HQonline

Future Electronics

Inventory History

3 month trend:
-7.22%

CAD Models

Download NXP Semiconductors LPC54114J256BD64QL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F401RCT6
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Frame
STMicroelectronicsSTM32F411RCT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP64
NXP SemiconductorsMKL43Z256VLH4
MCU 32-bit Kinetis KL4x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP
NXP SemiconductorsMKL27Z256VLH4
MCU 32-bit Kinetis KL2x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP
NXP SemiconductorsMKL46Z256VLH4
MCU 32-bit KL4x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F446RCT7
32 Bit Microcontroller, ARM Cortex-M4, 180 MHz, 256KB Flash, 132KB RAM, LQFP-64

Descriptions

Descriptions of NXP Semiconductors LPC54114J256BD64QL provided by its distributors.

MCU 32-Bit LPC5411x ARM Cortex M4F/ARM Cortex M0+ RISC 256KB Flash 1.8V/3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP64
ARM MCU, LPC Family LPC54000 Series Microcontrollers, ARM Cortex-M4, ARM Cortex-M0+, 32 bit
Microcontrollers (MCU); LPC54114J256BD64QL; NXP SEMICONDUCTORS; 192 kB; 100 MHz; 50; 256 kB
LPC54xx Series 256 kB Flash 192 kB RAM 100 MHz 32-Bit Microcontroller - LQFP-64
Low Power 32-bit Microcontroller based on ARM Cortex-M4
NXP Semiconductors SCT
Mcu, 32Bit, Arm Cortex-M4/M0+, 100Mhz; Product Range:Lpc Family Lpc541Xx Series Microcontrollers; Architecture:Arm Cortex-M4, Arm Cortex-M0+; No. Of Bits:32Bit; Cpu Speed:100Mhz; Program Memory Size:256Kb; Ram Memory Size:192Kb; No. Rohs Compliant: Yes |NXP Semiconductors LPC54114J256BD64QL

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP