STMicroelectronics STM32F446RCT7

32 Bit Microcontroller, ARM Cortex-M4, 180 MHz, 256KB Flash, 132KB RAM, LQFP-64
$ 5.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F446RCT7.

ODG (Origin Data Global)

Datasheet198 pages7 years ago

HQonline

SHENGYU ELECTRONICS

Newark

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics STM32F446RCT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F411RCT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP64
STMicroelectronicsSTM32F401RCT6TR
MCU 32-Bit STM32F ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP T/R
STMicroelectronicsSTM32F401RCT6
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Frame
NXP SemiconductorsMKL43Z256VLH4
MCU 32-bit Kinetis KL4x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP
NXP SemiconductorsMKL27Z256VLH4
MCU 32-bit Kinetis KL2x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP
NXP SemiconductorsMKL46Z256VLH4
MCU 32-bit KL4x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F446RCT7 provided by its distributors.

32 Bit Microcontroller, ARM Cortex-M4, 180 MHz, 256KB Flash, 132KB RAM, LQFP-64
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP64
Mcu, 32Bit, Cortex-M4, 180Mhz, Lqfp-64; |Stmicroelectronics STM32F446RCT7
MCU 32-bit ARMCortex M4 RISC 256KB Flash 2.5V/3.3V Medical 64-Pin LQFP Tray
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 256 Kbytes Flash, 180 MHz CPU, ART Accelerator, Dual QSPI
MCU, 32BIT, CORTEX-M4, 180MHZ, LQFP-64; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 256KB; RAM Memory Size: 132KB; No. o
MCU 32-bit ARM Cortex-M4 180MHz 128KB Flash 256KB RAM 1.7V~3.6V Brown-out Detect/Reset DMA I2S LVD POR PWM WDT CANbus EBI EMI I2C IrDA LINbus SAI SD SPDIF-Rx SPI UART USART USB USB OTG A/D 16x12b D/A 2x12b 64-Pin LQFP-64 SMD 10mm × 10mm × 1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics