NXP Semiconductors LPC4333FET256,551

MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 512KB Flash 2.5V/3.3V 256-Pin LBGA Tray
$ 12.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC4333FET256,551.

IHS

Datasheet151 pages16 years ago

NXP Semiconductors

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+9.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsLPC4370FET256E
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 204MHz, CMOS, PBGA256
NXP SemiconductorsLPC4350FET256,551
ARM MCU, 32-bit, ARM Cortex-M0, ARM Cortex-M4, 204 MHz, 264 KB, 256 Pins, LBGA
NXP SemiconductorsLPC4330FET256,551
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA256
MCU 32-bit ARM926EJ-S RISC 32KB ROM 1.8V/3.3V 208-Pin PQFP Tray / IC MCU 32BIT 32KB ROM 208QFP
MCU 32-bit ARM926EJ-S RISC 32KB ROM 1.2V/1.8V/3.3V 217-Pin LFBGA Tray
MCU 32-bit SAM9X ARM926EJ-S RISC 32KB ROM 1.8V/2.5V/3.3V 217-Pin LFBGA

Descriptions

Descriptions of NXP Semiconductors LPC4333FET256,551 provided by its distributors.

MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 512KB Flash 2.5V/3.3V 256-Pin LBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 204MHz, PQFP144
High Performance 32-bit Microcontroller (MCU) based on ARM Cortex-M4/M0 Cores
NXP Semiconductors SCT
ARM MCU, LPC Family LPC4300 Series Microcontrollers, ARM Cortex-M4, 32 bit, 204 MHz, 512 KB
NXP LPC4333FET256,551 32 Bit Microcontroller, ARM Cortex-M4, 204 MHz, 512 KB, 136 KB, 256 Pins, LBGA
LPC43xx Series 512 kB Flash 136 kB RAM 32-Bit Microcontroller LBGA-256
MCU, 32BIT, CORTEX-M4, 204MHZ, LBGA-256; Product Range: LPC Family LPC4300 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 204MHz; Program Memory Size: 512KB; RAM Memory Size: 136KB; No. of

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935297142551
  • LPC4333FET256,551.
  • LPC4333FET256551