NXP Semiconductors LPC4327JET100E

MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 1024KB Flash 3.3V 100-Pin TF-BGA Tray
$ 14.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC4327JET100E.

IHS

Datasheet151 pages16 years ago

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-06-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsLPC4370FET100E
MCU 32-bit LPC4300 ARM Cortex M4 RISC 64KB ROM 3.3V 100-Pin TF-BGA Tray
NXP SemiconductorsLPC4330FET100,551
NXP LPC4330FET100,551 32 Bit Microcontroller, ARM Cortex-M4, 204 MHz, 264 KB, 100 Pins, TFBGA
NXP SemiconductorsLPC4320FET100,551
MCU 32-bit LPC4300 ARM Cortex M4 RISC ROMLess 2.5V/3.3V 100-Pin TF-BGA Tray

Descriptions

Descriptions of NXP Semiconductors LPC4327JET100E provided by its distributors.

MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 1024KB Flash 3.3V 100-Pin TF-BGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 204MHz, CMOS, PBGA100
High Performance 32-bit Microcontroller (MCU) based on ARM Cortex-M4/M0 Cores
NXP Semiconductors SCT
MCU, 32BIT, CORTEX-M4, 204MHZ, TFBGA-100; Product Range: LPC Family LPC4300 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 204MHz; Program Memory Size: 1MB; RAM Memory Size: 136KB; No. of

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935299672551