NXP Semiconductors LPC4370FET100E

MCU 32-bit LPC4300 ARM Cortex M4 RISC 64KB ROM 3.3V 100-Pin TF-BGA Tray
$ 8.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC4370FET100E.

IHS

Datasheet150 pages13 years ago

NXP Semiconductors SCT

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download NXP Semiconductors LPC4370FET100E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-10-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsLPC4330FET100,551
NXP LPC4330FET100,551 32 Bit Microcontroller, ARM Cortex-M4, 204 MHz, 264 KB, 100 Pins, TFBGA
NXP SemiconductorsLPC4320FET100,551
MCU 32-bit LPC4300 ARM Cortex M4 RISC ROMLess 2.5V/3.3V 100-Pin TF-BGA Tray
NXP SemiconductorsLPC4337JET100E
MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 1024KB Flash 3.3V 100-Pin TF-BGA Tray

Descriptions

Descriptions of NXP Semiconductors LPC4370FET100E provided by its distributors.

MCU 32-bit LPC4300 ARM Cortex M4 RISC 64KB ROM 3.3V 100-Pin TF-BGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 204MHz, CMOS, PBGA100
LPC43xx Series 282 kB RAM 204 MHz SMT 32-Bit Microcontroller - TFBGA-100
MCU, 32BIT, CORTEX-M4, 204MHZ, TFBGA-100
MCU, 32BIT, CORTEX-M4, 204MHZ, TFBGA-100; Product Range: LPC Family LPC4300 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 204MHz; Program Memory Size: -; RAM Memory Size: 282KB; No. of Pi

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP