NXP Semiconductors LPC4322JET100E

ARM MCU, 32-bit, ARM Cortex-M0, ARM Cortex-M4, 204 MHz, 512 KB, 104 KB, 100 Pins, TFBGA
$ 11.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC4322JET100E.

IHS

Datasheet151 pages16 years ago

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.94%

CAD Models

Download NXP Semiconductors LPC4322JET100E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-06-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsLPC4370FET100E
MCU 32-bit LPC4300 ARM Cortex M4 RISC 64KB ROM 3.3V 100-Pin TF-BGA Tray
NXP SemiconductorsLPC4330FET100,551
NXP LPC4330FET100,551 32 Bit Microcontroller, ARM Cortex-M4, 204 MHz, 264 KB, 100 Pins, TFBGA
NXP SemiconductorsLPC4320FET100,551
MCU 32-bit LPC4300 ARM Cortex M4 RISC ROMLess 2.5V/3.3V 100-Pin TF-BGA Tray

Descriptions

Descriptions of NXP Semiconductors LPC4322JET100E provided by its distributors.

ARM MCU, 32-bit, ARM Cortex-M0, ARM Cortex-M4, 204 MHz, 512 KB, 104 KB, 100 Pins, TFBGA
MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 512KB Flash 3.3V 100-Pin TF-BGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 204MHz, CMOS, PBGA100
High Performance 32-bit Microcontroller (MCU) based on ARM Cortex-M4/M0 Cores
NXP Semiconductors SCT
ARM Cortex-M4/M0 LPC43xx Microcontroller IC 32-Bit Dual-Core 204MHz 512KB (512
NXP LPC4322JET100E MCU, 32BIT, CORTEX-M4, 204MHZ, TFBGA-100
MCU, 32BIT, CORTEX-M4, 204MHZ, TFBGA-100; Product Range: LPC Family LPC4300 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 204MHz; Program Memory Size: 512KB; RAM Memory Size: 104KB; No. o

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935299668551