NXP Semiconductors LPC4310FBD144,551

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PQFP144
$ 7.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC4310FBD144,551.

IHS

Datasheet158 pages16 years ago
Datasheet153 pages16 years ago

Farnell

NXP Semiconductors

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-12.99%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsLPC1833JBD144E
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 180MHz, CMOS, PQFP144
NXP SemiconductorsLPC1822JBD144E
MCU 32-bit LPC1800 ARM Cortex M3 RISC 512KB Flash 3.3V 144-Pin LQFP Tray
NXP SemiconductorsLPC1810FBD144,551
NXP LPC1810FBD144,551 32 Bit Microcontroller, ARM Cortex-M3, 180 MHz, 136 KB, 144 Pins, LQFP

Descriptions

Descriptions of NXP Semiconductors LPC4310FBD144,551 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PQFP144
MCU 32-bit LPC4300 ARM Cortex M4 RISC ROMLess 2.5V/3.3V 144-Pin LQFP Tray
High Performance 32-bit Microcontroller (MCU) based on ARM Cortex-M4/M0 Cores
NXP Semiconductors SCT
ARM MCU, LPC Family LPC4300 Series Microcontrollers, ARM Cortex-M4, 32 bit, 204 MHz, 144 Pins
MCU, 32BIT, CORTEX-M4, 204MHZ, LQFP-144; Product Range: LPC Family LPC4300 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 204MHz; Program Memory Size: -; RAM Memory Size: 168KB; No. of Pin

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "LPC4310FBD144,551"
  • LPC4310FBD144551