NXP Semiconductors LPC1833JBD144E

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 180MHz, CMOS, PQFP144
$ 11.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1833JBD144E.

HQonline

Datasheet147 pages14 years ago

LCSC

Future Electronics

Inventory History

3 month trend:
-70.17%

CAD Models

Download NXP Semiconductors LPC1833JBD144E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsLPC4310FBD144,551
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PQFP144
NXP SemiconductorsLPC1822JBD144E
MCU 32-bit LPC1800 ARM Cortex M3 RISC 512KB Flash 3.3V 144-Pin LQFP Tray
NXP SemiconductorsLPC4330FBD144,551
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PQFP144

Descriptions

Descriptions of NXP Semiconductors LPC1833JBD144E provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 180MHz, CMOS, PQFP144
MCU 32-bit LPC1800 ARM Cortex M3 RISC 512KB Flash 3.3V 144-Pin LQFP Tray
Avnet Japan
ARM MCU, LPC Family LPC1800 Series Microcontrollers, ARM Cortex-M3, 32 bit, 180 MHz, 512 KB
High Performance 32-bit Microcontroller based on ARM Cortex-M3
NXP Semiconductors SCT
ARM-M3 180MHz LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
LPC18xx Series 512 kB Flash 136 kB RAM SMT 32-Bit-Microcontroller - LQFP-144
Mcu, 32Bit, Arm Cortex-M3, 180Mhz, Lqfp; Product Range:Lpc Family Lpc1800 Series Microcontrollers; Architecture:Arm Cortex-M3; No. Of Bits:32Bit; Cpu Speed:180Mhz; Program Memory Size:512Kb; Ram Memory Size:136Kb; No. Of Rohs Compliant: Yes |NXP Semiconductors LPC1833JBD144E

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP