NXP Semiconductors LPC4088FBD144,551

Mid-range 32-bit Microcontroller (MCU) based on ARM Cortex-M4 Core
$ 11.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC4088FBD144,551.

IHS

Datasheet140 pages14 years ago

HQonline

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors LPC4088FBD144,551 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2017-01-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsLPC1778FBD144,551
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive 144-Pin LQFP Tray
NXP SemiconductorsLPC4078FBD144,551
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V Automotive AEC-Q100 144-Pin LQFP Tray
NXP SemiconductorsLPC4076FBD144E
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V Automotive 144-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors LPC4088FBD144,551 provided by its distributors.

Mid-range 32-bit Microcontroller (MCU) based on ARM Cortex-M4 Core
NXP Semiconductors SCT
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, PQFP144
MCU 32-bit ARMCortex M4 RISC 512KB Flash 3.3V Automotive AEC-Q100 144-Pin LQFP Tray
ARM MCU, LPC Family LPC4000 Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 512 KB
LPC40xx Series 512 kB Flash 96 kB RAM 120 MHz 32-Bit Microcontroller - LQFP-144
MCU, 32BIT, CORTEX-M4, 120MHZ, LQFP-144
MCU, 32BIT, CORTEX-M4, 120MHZ, LQFP-144; Product Range: LPC Family LPC4000 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 512KB; RAM Memory Size: 96KB; No. of

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935297088551
  • LPC4088FBD144551